-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1626
|
Newark | 5.0Mm Euroblock Pc Ra Grn 10A 9Ckt |Molex 39593-5109 Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
0395935109
|
Avnet Americas | Conn Eurostyle Block 9 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395935109) RoHS: Compliant Min Qty: 1728 Package Multiple: 864 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39593-5109
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC RA GRN 10A 9CKT RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.6900 / $2.9800 | Buy Now | |
DISTI #
0395935109
|
Avnet Americas | Conn Eurostyle Block 9 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395935109) RoHS: Compliant Min Qty: 1728 Package Multiple: 864 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0395935109
|
Avnet Americas | Conn Eurostyle Block 9 POS 5mm Screw RA Thru-Hole 10A - Bulk (Alt: 0395935109) RoHS: Compliant Min Qty: 1728 Package Multiple: 864 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-5109
Molex
Buy Now
|
Compare Parts:
39593-5109
Molex
|
Samacsys Manufacturer | Molex |