-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1643
|
Newark | 5.0Mm Euroblock Pc 45 Grn 10A 3Ckt |Molex 39593-6303 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8470 | Buy Now |
DISTI #
0395936303
|
Avnet Americas | Conn Eurostyle Block 3 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395936303) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39593-6303
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC 45 GRN 10A 3CKT RoHS: Compliant | 0 |
|
$0.6810 / $0.6940 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8930 / $1.0000 | Buy Now | |
DISTI #
0395936303
|
Avnet Americas | Conn Eurostyle Block 3 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395936303) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-6303
Molex
Buy Now
|
Compare Parts:
39593-6303
Molex
|
Samacsys Manufacturer | Molex |