-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W1662
|
Newark | 5.0Mm Euroblock Pc 45 Grn 10A 22Ckt |Molex 39593-6322 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 | Buy Now |
DISTI #
0395936322
|
Avnet Americas | Conn Eurostyle Block 22 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395936322) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-39593-6322
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM EUROBLOCK PC 45 GRN 10A 22CKT RoHS: Compliant | 0 |
|
$4.2600 / $4.4400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.8400 / $5.4100 | Buy Now | |
DISTI #
0395936322
|
Avnet Americas | Conn Eurostyle Block 22 POS 5mm Screw 45° Angle Thru-Hole 10A - Bulk (Alt: 0395936322) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39593-6322
Molex
Buy Now
|
Compare Parts:
39593-6322
Molex
|
Samacsys Manufacturer | Molex |