-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9112
|
Newark | Fixed Terminal Blocks Spring Terminal Block |Molex 39700-0203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 803 |
|
$1.3100 / $1.3600 | Buy Now |
DISTI #
83X8257
|
Newark | Spring Terminal Block 3C-Vert Green |Molex 39700-0203 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9040 | Buy Now |
DISTI #
0397000203
|
Avnet Americas | SPRING TERMINAL BLOCK 3C-VERT GREEN - Bulk (Alt: 0397000203) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8494 / $0.9822 | Buy Now |
DISTI #
538-39700-0203
|
Mouser Electronics | Fixed Terminal Blocks SPRING TERMINAL BLOCK 3C-VERT GREEN RoHS: Compliant | 876 |
|
$0.8070 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Conn Spring Terminal Blocks 3 POS 2.54mm Solder ST Thru-Hole 6A/Contact Eurostyle™ RoHS: Compliant |
803 Partner Stock |
|
$0.9590 / $1.3500 | Buy Now |
DISTI #
16925414
|
Verical | Conn Spring Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 6A/Contact Eurostyle™ RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 803 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
397000203-MOL
|
TME | 39700-0203 Min Qty: 30 | 803 |
|
$1.0700 / $1.4406 | Buy Now |
|
Master Electronics | Conn Spring Terminal Blocks 3 POS 2.54mm Solder ST Thru-Hole 6A/Contact Eurostyle™ RoHS: Compliant |
803 Partner Stock |
|
$0.9590 / $1.3500 | Buy Now |
DISTI #
10188984
|
TestEquity LLC | Molex 39700-0203 2.54mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 6A, 26-18 AWG, Green, 3 Circuits | 803 |
|
$1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy