Part Details for 39700-3202 by Molex
Overview of 39700-3202 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 39700-3202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6168
|
Newark | Spring Term Blk 10.00Mm 2C-Green |Molex 39700-3202 RoHS: Not Compliant Min Qty: 9400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
0397003202
|
Avnet Americas | SPRING TERM BLK 10.00MM 2C-GREEN (Alt: 0397003202) Min Qty: 9400 Package Multiple: 470 Lead time: 9 Weeks, 0 Days | 0 |
|
$1.1183 | Buy Now |
DISTI #
538-39700-3202
|
Mouser Electronics | Fixed Terminal Blocks SPRING TERM BLK 7.5MM 2C-GREEN | 0 |
|
$1.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $1.7500 | Buy Now |