There are no models available for this part yet.
Overview of 39700-4204 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
142-04L | Coilcraft Inc | General Purpose Inductor, 0.166uH, Air-Core, 3838 | |
142-04J08L | Coilcraft Inc | Variable Inductor, 0.174uH Min, 0.218uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 39700-4204 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6911
|
Newark | Spring Term Blk 10.00Mm 4C-Gray |Molex 39700-4204 RoHS: Not Compliant Min Qty: 4940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now | |
DISTI #
0397004204
|
Avnet Americas | SPRING TERM BLK 10.00MM 4C-GRAY - Bulk (Alt: 0397004204) Min Qty: 4940 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3378 | Buy Now | |
DISTI #
538-39700-4204
|
Mouser Electronics | Fixed Terminal Blocks RoHS: Compliant | 0 |
|
$2.6400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $3.6900 | Buy Now |