Part Details for 39700-5006 by Molex
Overview of 39700-5006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-06A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 39700-5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0112
|
Newark | Sprg Term Block 55D 3.5 6P Grn |Molex 39700-5006 RoHS: Not Compliant Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
0397005006
|
Avnet Americas | SPRG TERM BLOCK 55D 3.5 6P GRN (Alt: 0397005006) Min Qty: 4320 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4660 / $1.6125 | Buy Now |
DISTI #
538-39700-5006
|
Mouser Electronics | Molex SPRG TERM BLOCK 55D 3.5 6P GRN | 0 |
|
$1.2300 / $1.2900 | Order Now |