Part Details for 39706 by Cables To Go
Overview of 39706 by Cables To Go
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-706LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P Right Angle Header, Solder To Board | |
10127397-06N1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 2HP Right Angle, Through Hole | |
10127397-06H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 6HP+21S+6HP STB without guide post |
Price & Stock for 39706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | HDMI, VGA, 3.5MM AUDIO AND USB PASS THROUGH SINGLE GANG WALL PLATE - WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 359 |
|
$71.8900 | Buy Now |