Part Details for 39710 by Black Box Corporation
Overview of 39710 by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-10H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 8HP+24S+3HP STB | |
10127397-10S4100LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 9S+7HP Right Angle, Through Hole | |
10127397-10H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 10HP12S STB |
Price & Stock for 39710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C6210
|
Newark | 1U Deep Side Ring Sca-25B0364 Rohs Compliant: Na |Black Box 39710 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 / $20.1700 | Buy Now |