Part Details for 397120P01 by C&K
Overview of 397120P01 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 397120P01
397120P01 CAD Models
397120P01 Part Data Attributes
|
397120P01
C&K
Buy Now
Datasheet
|
Compare Parts:
397120P01
C&K
THUMB/PUSHWHEEL SWITCH-9SWITCHES, BINARY CODED HEXADECIMAL, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 33.02 mm | |
Body Height | 28.96 mm | |
Body Length or Diameter | 82.52 mm | |
Contact (AC) Max Rating R Load | .1A@120VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | SEALED CONTACT | |
Surface Mount | NO | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |