Part Details for 3971359 (ALTERNATE: 3971359) by RS Pro
Overview of 3971359 (ALTERNATE: 3971359) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3971359 (ALTERNATE: 3971359)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70643853
|
RS | Thermocouple Type K 3.3 ft (1m) 2012F (1100C) Max 7/0.2 Stranding 24AWG | RS PRO 3971359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1600 / $30.4100 | RFQ |