Part Details for 397277-000 by TE Connectivity
Overview of 397277-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 397277-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4061
|
Newark | Wire Labels & Markers Ht-Sce-1K-3/16-2.0-9 |Raychem Te Connectivity 397277-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5975 |
|
$3.8600 | Buy Now |
DISTI #
2266-397277-000-ND
|
DigiKey | HT-SCE-1K-3/16-2.0-9 Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5975 In Stock |
|
$2.6000 / $3.7200 | Buy Now |
DISTI #
397277-000
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer White - Bulk (Alt: 397277-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0177 / $3.4070 | Buy Now |
DISTI #
571-397277-000
|
Mouser Electronics | Wire Labels & Markers HT-SCE-1K-3/16-2.0-9 RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.8700 | Buy Now |
DISTI #
RYCHT-SCE-1K-3/16-2.0-9
|
Heilind Electronics | 397277-000 | Americas - 0 in Stock |
|
$3.5788 / $3.6322 | Buy Now |
|
Onlinecomponents.com | HT-SCE-1K-3/16-2.0-9 RoHS: Compliant |
8915 In Stock |
|
$3.8000 / $4.5900 | Buy Now |
DISTI #
397277-000
|
TTI | Wire Labels & Markers HT-SCE-1K-3/16-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.7500 / $3.4100 | Buy Now |
DISTI #
397277-000
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer White - Bulk (Alt: 397277-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0177 / $3.4070 | Buy Now |
DISTI #
RYCHT-SCE-1K-3/16-2.0-9
|
Interstate Connecting Components | 397277-000 | 0 |
|
$3.5788 / $3.6322 | Buy Now |