Part Details for 39753-0012 by Molex
Overview of 39753-0012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 39753-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1891
|
Newark | Terminal Plug Horiz 5.00Mm 12C Grn |Molex 39753-0012 RoHS: Not Compliant Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.1700 | Buy Now |
DISTI #
0397530012
|
Avnet Americas | TERMINAL PLUG HORIZ 5.00MM 12C GRN - Bulk (Alt: 0397530012) RoHS: Not Compliant Min Qty: 936 Package Multiple: 468 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6109 / $4.5984 | Buy Now |
DISTI #
538-39753-0012
|
Mouser Electronics | Pluggable Terminal Blocks TERMINAL PLUG HORIZ 5.00MM 12C GRN | 0 |
|
$3.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $3.9400 | Buy Now |
Part Details for 39753-0012
39753-0012 CAD Models
39753-0012 Part Data Attributes
|
39753-0012
Molex
Buy Now
|
Compare Parts:
39753-0012
Molex
|
Samacsys Manufacturer | Molex |