Part Details for 39754-0004 by Molex
Overview of 39754-0004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 39754-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1894
|
Newark | Term Plug 5.0Mm Horiz-Snap Mt 4C Grn |Molex 39754-0004 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
0397540004
|
Avnet Americas | TERM PLUG 5.0MM HORIZ-SNAP MT 4C GRN - Bulk (Alt: 0397540004) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2191 / $1.4098 | Buy Now |
DISTI #
538-39754-0004
|
Mouser Electronics | Pluggable Terminal Blocks TERM PLUG 5.0mmHORIZ SNAP MT 4C GRN | 0 |
|
$1.0400 / $1.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.3100 | Buy Now |