Part Details for 398 by Keystone Electronics Corp
Overview of 398 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7453
|
Newark | Spacer, Round Al 0.167Inx0.25In, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:4.242Mm, Inner Diameter:3.048Mm, Overall Length:6.35Mm, Product Range:-, Body Diameter:0.167", Bore Size:3Mm, Fastener Material:Aluminium Rohs Compliant: Yes |Keystone 398 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0810 / $0.1050 | Buy Now |
DISTI #
36-398-ND
|
DigiKey | ROUND SPACER #4 ALUMINUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9268 In Stock |
|
$0.0825 / $0.2000 | Buy Now |
DISTI #
534-398
|
Mouser Electronics | Standoffs & Spacers AL SPCR #4X1/4 RoHS: Compliant | 5043 |
|
$0.0770 / $0.2000 | Buy Now |
|
Future Electronics | Ø6.35 mm Aluminum Economy Spacer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1100 / $0.1290 | Buy Now |
|
Bisco Industries | 111 |
|
Buy Now | ||
DISTI #
KEY398
|
Heilind Electronics | ALUMINUM ECONOMY SPACER | Americas - 350 in Stock |
|
$0.1118 | Buy Now |
|
Onlinecomponents.com | Spacers Round Aluminum 3.18mm 4.24mm 4 6.35mm RoHS: Compliant |
252 In Stock |
|
$0.0520 / $0.7050 | Buy Now |
DISTI #
KEYS398
|
TME | Spacer sleeve, 6.35mm, cylindrical, aluminium, Out.diam: 4.24mm Min Qty: 10 | 300 |
|
$0.1820 / $0.2350 | Buy Now |
DISTI #
KEY398
|
Interstate Connecting Components | ALUMINUM ECONOMY SPACER | 116 |
|
$0.1118 | Buy Now |
DISTI #
000000000000188911
|
Sager | Standoffs & Spacers AL SPCR #4X1/4 Min Qty: 500 | 0 |
|
$0.0718 / $0.1118 | Buy Now |
Part Details for 398
398 CAD Models
398 Part Data Attributes:
|
398
Keystone Electronics Corp
Buy Now
|
Compare Parts:
398
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |