Part Details for 398133-WH002 by Alpha Wire
Overview of 398133-WH002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 398133-WH002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 8AWG 152.4m 7.64mm Tinned Copper - White - 600VAC - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$2,256.1800 / $2,416.0500 | Buy Now |