There are no models available for this part yet.
Overview of 39870-0108 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE398701 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With Top and Side EMI Tabs and PCB Tabs, With LEDs | |
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 39870-0108 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC9130
|
Newark | 8 Pos 5.08Mm Euro Rgt/Ang H/Molex |Molex 39870-0108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 / $14.0800 | Buy Now | |
Onlinecomponents.com | Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact RoHS: Compliant |
171 Partner Stock |
|
$2.0600 / $3.6900 | Buy Now | ||
DISTI #
16855658
|
Verical | Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact Min Qty: 26 Package Multiple: 1 | Americas - 171 |
|
$2.4400 | Buy Now | |
DISTI #
398700108-MOL
|
TME | 39870-0108 Min Qty: 15 | 171 |
|
$2.8460 / $2.8473 | Buy Now | |
DISTI #
C1S516500088896
|
Chip1Stop | Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact RoHS: Compliant | 171 |
|
$3.0200 / $3.0300 | Buy Now | |
Master Electronics | Conn Eurostyle Block F 8 POS 5mm Screw RA Cable Mount 15A/Contact RoHS: Compliant |
171 Partner Stock |
|
$2.0600 / $3.6900 | Buy Now | ||
DISTI #
10189011
|
TestEquity LLC | Molex 39870-0108 5.00mm Pitch Beau Eurostyle Pluggable PCB Terminal Block, 180 Deg. Wire Entry, 8 Circuits | 171 |
|
$2.6000 | Buy Now |
CAD Models for 39870-0108 by Molex
Part Data Attributes for 39870-0108 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
8
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 39870-0108
This table gives cross-reference parts and alternative options found for 39870-0108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39870-0108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39871-0105 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39870-0108 vs 39871-0105 |
870507 | Modular Terminal Block | Molex | 39870-0108 vs 870507 |
39870-0107 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39870-0108 vs 39870-0107 |
39874-0105 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39870-0108 vs 39874-0105 |
39870-0105 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39870-0108 vs 39870-0105 |
870506 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39870-0108 vs 870506 |
39871-0106 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39870-0108 vs 39871-0106 |