Part Details for 39874-0310 by Molex
Overview of 39874-0310 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 39874-0310
39874-0310 CAD Models
39874-0310 Part Data Attributes
|
39874-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
39874-0310
Molex
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 39874-0310
This table gives cross-reference parts and alternative options found for 39874-0310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39874-0310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELFF10240 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 39874-0310 vs ELFF10240 |
395338310 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39874-0310 vs 395338310 |
39871-0210 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39874-0310 vs 39871-0210 |
CTB92VG/10R | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 39874-0310 vs CTB92VG/10R |
395333810 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39874-0310 vs 395333810 |
39860-1010 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | 39874-0310 vs 39860-1010 |
395338410 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39874-0310 vs 395338410 |
TBP04P1-500-10GR | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | CUI Devices | 39874-0310 vs TBP04P1-500-10GR |
395338510 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | 39874-0310 vs 395338510 |
860910-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 39874-0310 vs 860910-49 |