-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE398801 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With Top and Side EMI Tabs and PCB Tabs, With LEDs | |
SLR1190-311KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-311 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N6937
|
Newark | Fixed Terminal Blocks Low Profile 5.08 11 Profile |Molex 39880-0311 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 365 |
|
$2.1400 / $3.5700 | Buy Now |
DISTI #
538-39880-0311
|
Mouser Electronics | Fixed Terminal Blocks LOW PROFILE 5.08 11 PROFILE 5.08 11 ASY RoHS: Compliant | 18 |
|
$1.4500 / $3.3700 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block 11 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ RoHS: Compliant |
365 Partner Stock |
|
$1.7700 / $2.5100 | Buy Now |
DISTI #
398800311-MOL
|
TME | 39880-0311 Min Qty: 19 | 365 |
|
$1.7042 / $2.2105 | Buy Now |
|
Master Electronics | Conn Eurostyle Block 11 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™ RoHS: Compliant |
365 Partner Stock |
|
$1.7700 / $2.5100 | Buy Now |
DISTI #
10189016
|
TestEquity LLC | Molex 39880-0311 5.08mm Pitch Beau Eurostyle Low Profile, Fixed Block, Modular, 11 Circuits | 365 |
|
$2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39880-0311
Molex
Buy Now
|
Compare Parts:
39880-0311
Molex
|
Samacsys Manufacturer | Molex |