-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3989-00 | Renesas Electronics Corporation | AC Direct LED Driver Enables High-Performance, Low Cost Phase-Cut Dimming | |
51939-890LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 4DCP 16S Right Angle Header, Solder To Board | |
RJCSE398901 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With Top and Side EMI Tabs and PCB Tabs, With LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8007
|
Newark | Low Profile 5.00 12 Asy Rohs Compliant: Yes |Molex 39890-0312 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
538-39890-0312
|
Mouser Electronics | Fixed Terminal Blocks LOW PROFILE 5.00 12 PROFILE 5.00 12 ASY RoHS: Compliant | 71 |
|
$1.7700 / $3.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39890-0312
Molex
Buy Now
Datasheet
|
Compare Parts:
39890-0312
Molex
MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Manufacturer Series | 39890 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |