Part Details for 398900848 by Molex
Overview of 398900848 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 398900848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0398900848
|
Avnet Americas | TRI-LEVEL 5.0 48 ASY 1.5MM 2 WIRE BLACK - Bulk (Alt: 0398900848) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for 398900848
398900848 CAD Models
398900848 Part Data Attributes:
|
398900848
Molex
Buy Now
Datasheet
|
Compare Parts:
398900848
Molex
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 3 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 1 | |
Number of Ways | 48 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 398900848
This table gives cross-reference parts and alternative options found for 398900848. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 398900848, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39890-0848 | Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 3 Deck(s) | Molex | 398900848 vs 39890-0848 |
893148 | Modular Terminal Block, 13.5A, 1.5mm2, 3 Row(s), 3 Deck(s) | Molex | 398900848 vs 893148 |