Part Details for 399-10-153-10-009101 by PRECI-DIP SSA
Overview of 399-10-153-10-009101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106138-4009101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+36S STB, Vertical, Receptacle. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10106139-4009101LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+36S PF, Vertical, Receptacle. |
Price & Stock for 399-10-153-10-009101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10-153-10-009101-ND
|
DigiKey | CONN HEADER R/A 53POS 2.54MM Min Qty: 80 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7260 | Buy Now |
DISTI #
3937-399-10-153-10-009101-ND
|
DigiKey | CONN HEADER R/A 53POS 2.54MM Min Qty: 80 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-3991015310009101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$7.6000 / $12.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0400 / $9.7700 | Buy Now |
Part Details for 399-10-153-10-009101
399-10-153-10-009101 CAD Models
399-10-153-10-009101 Part Data Attributes
|
399-10-153-10-009101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
399-10-153-10-009101
PRECI-DIP SSA
Board Connector, 53 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 53 | |
UL Flammability Code | 94V-0 |