Part Details for 399-11-132-10-003000 by Mill-Max Mfg Corp
Overview of 399-11-132-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 399-11-132-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T4215
|
Newark | Standard Socket Header/Tube |Mill-Max 399-11-132-10-003000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 / $32.0700 | Buy Now |
DISTI #
399-11-132-10-003000-ND
|
DigiKey | CONN RCPT 32POS 0.1 GOLD PCB R/A Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.5117 | Buy Now |
DISTI #
575-3991113210003000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$18.9800 / $19.5100 | Order Now |
DISTI #
71398782
|
RS | STANDARD SOCKET HEADER, 32 Pins, Gold over Nickel | Mill-Max 399-11-132-10-003000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1200 / $22.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$15.5200 | Buy Now |
DISTI #
000000000003627805
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$7.0400 / $24.9700 | Buy Now |