Part Details for 399012-01 by Qualtek Electronics Corporation
Overview of 399012-01 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 399012-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7566
|
Newark | Power Cord, Gb2099 Plug-Iec C13, 1.8M, Connector To Connector:Gb2099 Gb1002 Plug To Iec 60320 C13, Cable Length - Metric:1.8M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 399012-01 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $7.8300 | Buy Now |
DISTI #
Q995-ND
|
DigiKey | CORD GB2099 TO IEC 320-C13 5.90' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1074 In Stock |
|
$5.1252 / $8.6000 | Buy Now |
DISTI #
562-399012-01
|
Mouser Electronics | AC Power Cords 6FT 10A 250V CORD CHINA C13 BLACK RoHS: Compliant | 125 |
|
$5.1200 / $8.6000 | Buy Now |
DISTI #
71319133
|
RS | Power Cord, 3 Cond, GB2099 to IEC 320-C13, Black, H05VV-F, 5.90 | Qualtek Electronics Corp. 399012-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 61 |
|
$9.2000 | Buy Now |
|
Onlinecomponents.com |
145 In Stock |
|
$8.4600 / $15.8700 | Buy Now | |
DISTI #
000000000003813606
|
Sager | AC Power Cords 6FT 10A 250V CORD CHINA C13 BLACK Min Qty: 1 | 0 |
|
$5.0900 / $7.6400 | Buy Now |
|
Master Electronics |
145 In Stock |
|
$8.4600 / $15.8700 | Buy Now |