-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H9789
|
Newark | Terminal Block,5 Contacts,0.4 Pitch, pc Tail Terminal |Molex 39910-0105 (Alternate Part Number: 800755961454 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $14.3700 | Buy Now |
DISTI #
538-39910-0105
|
Mouser Electronics | Fixed Terminal Blocks 10.16 HI-PWR 5 POS RoHS: Compliant | 0 |
|
$12.3700 / $12.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8600 / $13.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39910-0105
Molex
Buy Now
Datasheet
|
Compare Parts:
39910-0105
Molex
60 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | VALOX 420SEO; PBT | |
Fastening Method | SCREW | |
Manufacturer Series | 39910 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 60 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |