-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 40A, 6mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9258
|
Newark | Terminal Block,2 Contacts,0.4 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 39910-0302 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 | Buy Now |
DISTI #
54AH8027
|
Avnet Americas | Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 40A/Contact - Bulk (Alt: 54AH8027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 64 Partner Stock |
|
$7.7200 / $9.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $10.3700 | Buy Now |
DISTI #
61340810
|
Verical | Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 40A/Contact Eurostyle? Min Qty: 36 Package Multiple: 1 | Americas - 64 |
|
$2.0586 / $2.1401 | Buy Now |
DISTI #
39910-0302
|
TTI | Fixed Terminal Blocks 10.16MM EURO 02P VT FIXED Min Qty: 480 Package Multiple: 480 Container: Each | Americas - 0 |
|
$7.4800 / $7.6300 | Buy Now |
DISTI #
54AH8027
|
Avnet Americas | Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 40A/Contact - Bulk (Alt: 54AH8027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 64 Partner Stock |
|
$7.7200 / $9.9400 | Buy Now |
DISTI #
54AH8027
|
Avnet Americas | Conn Eurostyle Block 2 POS 10.16mm Solder ST Thru-Hole 40A/Contact - Bulk (Alt: 54AH8027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 64 Partner Stock |
|
$7.7200 / $9.9400 | Buy Now |
DISTI #
4002454
|
Farnell | SR BTS 10.16MM 2 ASY VERT40AMP RoHS: Compliant Min Qty: 480 Lead time: 12 Weeks, 2 Days Container: Each | 0 |
|
$8.8066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39910-0302
Molex
Buy Now
Datasheet
|
Compare Parts:
39910-0302
Molex
Barrier Strip Terminal Block, 40A, 6mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | VALOX 420SEO; PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 40 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |