There are no models available for this part yet.
Overview of 39910-0603 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for 39910-0603 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59R8465
|
Newark | Sr Bts 10.16Mm Ss 3 Asy Vert 40Amp |Molex 39910-0603 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.8400 | Buy Now | |
DISTI #
0399100603
|
Avnet Americas | Conn Eurostyle Block 3 POS 10.16mm Solder ST Thru-Hole 40A - Bulk (Alt: 0399100603) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4700 / $6.3100 | Buy Now |