Part Details for 39910-0709 by Molex
Overview of 39910-0709 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39910-0709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8480
|
Newark | Sr Bts 6 Awg 600V 60A Ss Screw |Molex 39910-0709 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4900 | Buy Now |
DISTI #
538-39910-0709
|
Mouser Electronics | Fixed Terminal Blocks SR BTS 6 AWG 600V 60 WG 600V 60A SS SCREW RoHS: Compliant | 0 |
|
$15.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.6500 / $20.6700 | Buy Now |