Part Details for 39911000000 by Littelfuse Inc
Overview of 39911000000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39911000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2278
|
Newark | Fuse 65V Tl Protect Ip 1A/ Ammo |Littelfuse 39911000000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.3990 | Buy Now |
DISTI #
39911000000-ND
|
DigiKey | FUSE BRD MT 1A 65VAC/VDC RADIAL Min Qty: 1400 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3812 | Buy Now |
DISTI #
576-39911000000
|
Mouser Electronics | Fuses with Leads - Through Hole 65V TL IP 1A RoHS: Compliant | 1089 |
|
$0.3280 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.3390 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 65VAC/VDC RADIAL | 0 |
|
$0.7033 / $0.8088 | RFQ |