-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105173-HMC415LP3 | Analog Devices | HMC415LP3 Evaluation PCB | |
UPD78F0517AGAA2-GAM-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0517AGAA-GAM-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N7319
|
Newark | Pluggable Terminal Blocks Plug Fwe 5.08Mm Emat |Molex 39940-0517 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$18.1100 / $23.6800 | Buy Now |
DISTI #
538-39940-0517
|
Mouser Electronics | Pluggable Terminal Blocks PLUG FWE 5.08MM EMAT FWE 5.08MM EMATE-E 1 RoHS: Compliant | 0 |
|
$14.7900 | Order Now |
|
Onlinecomponents.com | Beau® EuroMate Pluggable PCB Terminal Block - 17 Circuits - 0.200" (5.08mm) Pitch - Dual Level - 270° Wire Entry - With Retention Screws - 12-22 AWG - Black. RoHS: Compliant |
110 Partner Stock |
|
$16.1500 / $17.8000 | Buy Now |
DISTI #
399400517-MOL
|
TME | 39940-0517 Min Qty: 2 | 110 |
|
$22.8459 / $26.8720 | Buy Now |
|
Master Electronics | Beau® EuroMate Pluggable PCB Terminal Block - 17 Circuits - 0.200" (5.08mm) Pitch - Dual Level - 270° Wire Entry - With Retention Screws - 12-22 AWG - Black. RoHS: Compliant |
110 Partner Stock |
|
$16.1500 / $17.8000 | Buy Now |
DISTI #
10189044
|
TestEquity LLC | Molex 39940-0517 5.08mm Pitch Beau EuroMate Pluggable Terminal Block, Dual Level, 270 Deg. Wire Entry, with Retention Screws, 17 Circuits | 110 |
|
$17.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39940-0517
Molex
Buy Now
Datasheet
|
Compare Parts:
39940-0517
Molex
Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE 6.6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 17 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 39940-0517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39940-0517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
946920-G30 | Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | Molex | 39940-0517 vs 946920-G30 |
39941-0520 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) | Molex | 39940-0517 vs 39941-0520 |
946921-G30 | Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | Molex | 39940-0517 vs 946921-G30 |
946924-G30 | Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | Molex | 39940-0517 vs 946924-G30 |
946924 | Barrier Strip Terminal Block | Molex | 39940-0517 vs 946924 |