Part Details for 39941-0219 by Molex
Overview of 39941-0219 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 39941-0219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8066
|
Newark | Plug Rwe 5.08Mm Emate 19 Gld Rohs Compliant: Yes |Molex 39941-0219 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 | Buy Now |
DISTI #
0399410219
|
Avnet Americas | Conn Eurostyle Block 19 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0399410219) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2300 / $27.9500 | Buy Now |
DISTI #
0399410219
|
Avnet Americas | Conn Eurostyle Block 19 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0399410219) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0399410219
|
Avnet Americas | Conn Eurostyle Block 19 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 0399410219) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 39941-0219
39941-0219 CAD Models
39941-0219 Part Data Attributes
|
39941-0219
Molex
Buy Now
Datasheet
|
Compare Parts:
39941-0219
Molex
Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE 6.6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 19 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 39941-0219
This table gives cross-reference parts and alternative options found for 39941-0219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39941-0219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39940-0219 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s), | Molex | 39941-0219 vs 39940-0219 |
39941-0619 | Barrier Strip Terminal Block, 15A, 2.5mm2, 2 Row(s), 1 Deck(s) | Molex | 39941-0219 vs 39941-0619 |
39941-0319 | Barrier Strip Terminal Block, 15A, 3.3mm2, 2 Row(s), 1 Deck(s) | Molex | 39941-0219 vs 39941-0319 |