-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 60A, 10mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2144
|
Newark | Tb, Wire To Brd, 4Pos, 6Awg, Pitch Spacing:10.16Mm, No. Of Positions:4Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:10Mm², Wire Connection Method:Screw, Rated Current:60A, Rated Voltage:300V Rohs Compliant: Yes |Molex 39970-0104 (Alternate Part Number: 800756171128 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 | Buy Now |
DISTI #
538-39970-0104
|
Mouser Electronics | Fixed Terminal Blocks NEO 10.16mm Hi-Pwr 60A S97 Sty05 Ckt 04 RoHS: Compliant | 0 |
|
$7.9600 / $12.7300 | Order Now |
DISTI #
71457907
|
RS | NEO 10.16mm Hi-Pwr 60A S97 Sty05 Ckt 04 | Molex Incorporated 39970-0104 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1800 / $12.7300 | RFQ |
|
Onlinecomponents.com | Conn Eurostyle Block 4 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™ RoHS: Compliant | 0 |
|
$9.5300 / $10.5600 | Buy Now |
DISTI #
Molex 39970-0104
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39970-0104
Molex
Buy Now
Datasheet
|
Compare Parts:
39970-0104
Molex
Barrier Strip Terminal Block, 60A, 10mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 60 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |