-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H9840
|
Newark | Sr Bts 10.16Mm 7 Asy Vert |Molex 39970-0307 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 / $17.3900 | Buy Now |
DISTI #
538-39970-0307
|
Mouser Electronics | Fixed Terminal Blocks SR BTS 10.16MM 7 ASY S 10.16MM 7 ASY VERT RoHS: Compliant | 0 |
|
$13.9000 | Order Now |
DISTI #
71456391
|
RS | SR BTS 10.16MM 7 ASY VERT | Molex Incorporated 39970-0307 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 / $23.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6400 / $16.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39970-0307
Molex
Buy Now
Datasheet
|
Compare Parts:
39970-0307
Molex
40 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Manufacturer Series | 39970 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 40 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |