There are no models available for this part yet.
Overview of 399700110 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 399700110 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-399700110-ND
|
DigiKey | NEO 10.16MM HI-PWR 60A S97 STY05 Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
91 In Stock |
|
$21.6300 / $22.9000 | Buy Now | |
DISTI #
16498908
|
Verical | Conn Eurostyle Block 10 POS 10.16mm Solder ST Thru-Hole 60A/Contact Eurostyle™ Min Qty: 3 Package Multiple: 1 | Americas - 91 |
|
$20.2900 / $21.4800 | Buy Now | |
DISTI #
C1S516500304314
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 91 |
|
$23.6000 / $26.8000 | Buy Now |