39981-0320
Molex
Description: Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)

Overview of 39981-0320 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51939-981LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 68S Right Angle Header, Solder To Board
PCV-0-103-20L Coilcraft Inc General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
UPD703207YGB-XXX-8EU-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /

CAD Models for 39981-0320 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39981-0320 by Molex

39981-0320
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Molex
Additional Feature
LATCHED, POLARIZED, POLYAMIDE, 94V-0
Fastening Method
SCREW
Mounting Type
CABLE
Number of Decks
1
Number of Rows
1
Number of Ways
20
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 39981-0320
    Molex
    Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39981-0320 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39981-0320 by Molex

Select Manufacturer
Which Manufacturer of 39981-0320 would you like to use for your alert(s)?
  • Please alert me when 39981-0320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39981-0320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39981-0320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39981-0320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39981-0320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39981-0320 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: