Part Details for 39HM1 by Honeywell Sensing and Control
Overview of 39HM1 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39HM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39HM1-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 1A 115V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,572.1450 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Value Add Assembly Series, Single Pole Normally Closed (SPNC), 3 A at 28 Vdc, Stainless Steel Enclosure, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator, Leads Marked with Circuit and Gage, Includes Auxiliary Leaf Actuator and Mounting Bracket, -65 °C to 204 °C [-85 °F to 400 °F] Temperature Range RoHS: Compliant |
1 In Stock |
|
$1,537.4300 / $1,624.8700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Value Add Assembly Series, Single Pole Normally Closed (SPNC), 3 A at 28 Vdc, Stainless Steel Enclosure, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator, Leads Marked with Circuit and Gage, Includes Auxiliary Leaf Actuator and Mounting Bracket, -65 °C to 204 °C [-85 °F to 400 °F] Temperature Range RoHS: Compliant |
1 In Stock |
|
$1,537.4300 / $1,624.8700 | Buy Now |