Part Details for 39TB13F by Marathon Special Products
Overview of 39TB13F by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 39TB13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70618740
|
RS | Terminal Block, Military Class,13P,30A,600V AC/DC, | Marathon Special Products 39TB13F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$103.5300 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block 26 POS 14.3mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$223.6300 / $234.0000 | Buy Now |
|
Master Electronics | Conn Terminal Block 26 POS 14.3mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$223.6300 / $234.0000 | Buy Now |
Part Details for 39TB13F
39TB13F CAD Models
39TB13F Part Data Attributes
|
39TB13F
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
39TB13F
Marathon Special Products
Barrier Strip Terminal Block, 30A, 3.31mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL94 V0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 13 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | MIL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |