Part Details for 39X1635 WH001 by Alpha Wire
Overview of 39X1635 WH001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39X1635 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5268
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper White, Jacket Material:Rubber, Jacket Color:White, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 39X1635 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,779.4500 | Buy Now |
DISTI #
39X1635WH001-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$6,710.9400 | Buy Now |
DISTI #
602-39X1635-1000-01
|
Mouser Electronics | Hook-up Wire 16AWG 35000V SILICNE 1000ft SPOOL WHT RoHS: Compliant | 0 |
|
$10,021.9200 | Order Now |
DISTI #
73559356
|
RS | Hook-Up Wire, 16 AWG, 19x29, Silicone Ins, 35KV RATING, White | Alpha Wire 39X1635 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$9,787.5700 / $11,567.1300 | RFQ |