Part Details for 39X2025 WH005 by Alpha Wire
Overview of 39X2025 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39X2025 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1334
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, White, Jacket Material:Silicone Rubber, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 39X2025 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$385.9900 | Buy Now |
DISTI #
39X2025W-100-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$305.5867 / $325.9300 | Buy Now |
DISTI #
602-39X2025-100-01
|
Mouser Electronics | Hook-up Wire 20AWG 25000V SILICNE 100ft SPOOL WHT RoHS: Compliant | 6 |
|
$355.2200 / $426.2200 | Buy Now |
DISTI #
70021998
|
RS | Hook-Up Wire, Copper, 20 AWG, 19x32, Wht Silicone Rubber Ins, 0.166" OD, 25kV | Alpha Wire 39X2025 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$305.5700 | RFQ |
DISTI #
39X2025-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, white, -40÷200°C, 25kV Min Qty: 1 | 4 |
|
$163.4200 / $233.4600 | Buy Now |
Part Details for 39X2025 WH005
39X2025 WH005 CAD Models
39X2025 WH005 Part Data Attributes
|
39X2025 WH005
Alpha Wire
Buy Now
|
Compare Parts:
39X2025 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |