Part Details for 39X2205 WH002 by Alpha Wire
Overview of 39X2205 WH002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39X2205 WH002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5288
|
Newark | Hook Up Wire, 500Ft, 22Awg Copper, White, Jacket Material:Silicone Rubber, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 39X2205 WH002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,200.3000 | Buy Now |
DISTI #
3937-39X2205WH002-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,138.5100 | Buy Now |
DISTI #
39X2205WH002-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$950.2871 / $1,077.9200 | Buy Now |
DISTI #
602-39X2205-500-01
|
Mouser Electronics | Hook-up Wire 22 AWG 7/30 5000V Silicone, 500 ft Spool White RoHS: Compliant | 1 |
|
$950.2000 / $950.2600 | Buy Now |
DISTI #
70021990
|
RS | Hook-Up Wire, 22 AWG, 7x30, Silicone Ins, 5KV RATING | Alpha Wire 39X2205 WH002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,039.7500 | RFQ |