There are no models available for this part yet.
Overview of 39X2220 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 39X2220 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19M8498
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, White, 20Kv, Jacket Material:Silicone Rubber, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:20Kv Rohs Compliant: Yes |Alpha Wire 39X2220 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$357.2000 | Buy Now | |
DISTI #
39X2220WH005-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
214 In Stock |
|
$265.7850 / $278.7300 | Buy Now | |
DISTI #
602-39X2220-100-01
|
Mouser Electronics | Hook-up Wire 22 AWG 7/30 20000V Silicone, 100 ft Spool White RoHS: Compliant | 2 |
|
$282.7900 / $284.5300 | Buy Now | |
DISTI #
70021993
|
RS | Hook-Up Wire, Copper, 22 AWG, 7x30, Wht Silicone Rubber Ins, +200C | Alpha Wire 39X2220 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 2 |
|
$297.5100 | Buy Now | |
DISTI #
39X2220-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, white, -40÷200°C, 20kV Min Qty: 1 | 2 |
|
$100.2000 / $143.1500 | Buy Now |
CAD Models for 39X2220 WH005 by Alpha Wire
Part Data Attributes for 39X2220 WH005 by Alpha Wire
39X2220 WH005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
39X2220 WH005Alpha WireVS
-