293
- 1. Master Electronics 293Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Onlinecomponents.com | 0 | 40 |
|
|
View this part on Master Electronics | 293 | 40 |
|
|
View this part on Sager | 0 | 1,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more293
3AG10-R
Yes
Active
ROHS COMPLIANT
compliant
EAR99
Bel Fuse
5.47
PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT
FAST
31.8 mm
6.35 mm
ELECTRIC FUSE
316 J
INLINE/HOLDER
125 °C
-55 °C
BULK; TAPE AND REEL
6.35mm x 31.8mm
200 A
10 A
250 V
250 V
CE; CSA; PSE; UL
NO
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
0312010.MXP Circuit Protection | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 3AG10-R vs 0312010.MXP |
0312010HX Circuit Protection | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | 3AG10-R vs 0312010HX |
312010 Circuit Protection | Electric Fuse, Fast Blow, 10A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 3AG10-R vs 312010 |
0312010.VXP Circuit Protection | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3AG10-R vs 0312010.VXP |
BK8/AGC-10B Circuit Protection | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Cooper Industries | 3AG10-R vs BK8/AGC-10B |
0312010MX Circuit Protection | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | 3AG10-R vs 0312010MX |
AGC10 Circuit Protection | Electric Fuse, 10A, 32VAC, 32VDC, Inline/holder, 3AG, | Littelfuse Inc | 3AG10-R vs AGC10 |
BK1/AGC-10B Circuit Protection | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, | Cooper Industries | 3AG10-R vs BK1/AGC-10B |
3AP10 Circuit Protection | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Through Hole | Bel Fuse | 3AG10-R vs 3AP10 |
0312010.P Circuit Protection | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3AG10-R vs 0312010.P |