Part Details for 3BTD15-15 by Sensata Circuit Breakers
Overview of 3BTD15-15 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 3BTD15-15
3BTD15-15 CAD Models
3BTD15-15 Part Data Attributes
|
3BTD15-15
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
3BTD15-15
Sensata Circuit Breakers
Thermostatic Switch, SPST, 0.5A, 30VDC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-24236/19 | |
Contact (AC) Max Rating R Load | 0.5A@30VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Operating Temperature-Max | 177 °C | |
Operating Temperature-Min | -62 °C | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Switch Function | SPST | |
Switch Type | THERMOSTATIC SWITCH |