3BTD6-50
Sensata Circuit Breakers
Description: Thermostatic Switch, SPST, 0.5A, 30VDC,

Overview of 3BTD6-50 by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 3BTD6-50 by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3BTD6-50 by Sensata Circuit Breakers

3BTD6-50
Sensata Circuit Breakers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-PRF-24236/19
Contact (AC) Max Rating R Load
0.5A@30VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
.5A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
30 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
10000 Cycle(s)
Operating Temperature-Max
177 °C
Operating Temperature-Min
-62 °C
Sealing
CORROSION PROOF; HERMETICALLY SEALED
Switch Function
SPST
Switch Type
THERMOSTATIC SWITCH
Want to compare parts?
  1. 3BTD6-50
    Sensata Circuit Breakers
    Thermostatic Switch, SPST, 0.5A, 30VDC,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3BTD6-50 by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3BTD6-50 by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of 3BTD6-50 would you like to use for your alert(s)?
  • Please alert me when 3BTD6-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3BTD6-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3BTD6-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3BTD6-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3BTD6-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3BTD6-50 by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: