Part Details for 3D7503D-5 by Data Delay Devices Inc
Overview of 3D7503D-5 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Part Details for 3D7503D-5
3D7503D-5 CAD Models
3D7503D-5 Part Data Attributes:
|
3D7503D-5
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3D7503D-5
Data Delay Devices Inc
Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.695 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 3D7503D-5
This table gives cross-reference parts and alternative options found for 3D7503D-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3D7503D-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3-6409-9 | CMOS Manchester Encoder-Decoder, PDIP, /Tube | Renesas Electronics Corporation | 3D7503D-5 vs HD3-6409-9 |
3D7503G-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, GULLWING, DIP-14 | Data Delay Devices Inc | 3D7503D-5 vs 3D7503G-50 |
3D7523D-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | 3D7503D-5 vs 3D7523D-10 |
3D7503-25 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | 3D7503D-5 vs 3D7503-25 |
3D7503-20 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | 3D7503D-5 vs 3D7503-20 |
3D7523-50 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | 3D7503D-5 vs 3D7523-50 |
HD4-15530-9 | Manchester Encoder/Decoder | Renesas Electronics Corporation | 3D7503D-5 vs HD4-15530-9 |
3D7523-20 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | 3D7503D-5 vs 3D7523-20 |
3D7523G-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | 3D7503D-5 vs 3D7523G-50 |
14222R-800 | Manchester Encoder/Decoder, PQFP44, TQFP-44 | Dialog Semiconductor GmbH | 3D7503D-5 vs 14222R-800 |