-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 1.1VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2101-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
792 In Stock |
|
$3.3244 / $5.7300 | Buy Now |
DISTI #
838-3FD-212
|
Mouser Electronics | Power Transformers THROUGH HOLE 1.1VA RoHS: Compliant | 74 |
|
$3.4200 / $5.7100 | Buy Now |
|
Onlinecomponents.com | Transformer, PC Mount, 1.1VA, PRI: 115/230VAC - 50/60Hz, SEC: 6.3-CT-6.3 @ .09A |
372 On Order |
|
$2.7200 / $4.4700 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 1.1 VA | 64 |
|
$2.3850 / $4.7700 | Buy Now |
|
Master Electronics | Transformer, PC Mount, 1.1VA, PRI: 115/230VAC - 50/60Hz, SEC: 6.3-CT-6.3 @ .09A |
372 On Order |
|
$2.7200 / $4.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3FD-212
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FD-212
Tamura Corporation of America
Power Transformer, 1.1VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.09 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.1 VA |