Part Details for 3FD-224 by Tamura Corporation of America
Overview of 3FD-224 by Tamura Corporation of America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FD-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2113-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
431 In Stock |
|
$3.3244 / $5.7300 | Buy Now |
DISTI #
838-3FD-224
|
Mouser Electronics | Power Transformers THROUGH HOLE 1.1VA RoHS: Compliant | 44 |
|
$3.4000 / $5.6700 | Buy Now |
|
Onlinecomponents.com | Transformer - PC Mount - 1.1VA - PRI: 115/230VAC - 50/60Hz - SEC: 12.0-CT-12.0 @ .045A. |
320 In Stock |
|
$2.6600 / $4.2600 | Buy Now |
DISTI #
3FD-224
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 400 | 0 |
|
$3.3300 / $3.5900 | Buy Now |
|
Master Electronics | Transformer - PC Mount - 1.1VA - PRI: 115/230VAC - 50/60Hz - SEC: 12.0-CT-12.0 @ .045A. |
320 In Stock |
|
$2.6600 / $4.2600 | Buy Now |
Part Details for 3FD-224
3FD-224 CAD Models
3FD-224 Part Data Attributes
|
3FD-224
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FD-224
Tamura Corporation of America
Power Transformer, 1.1VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.045 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.1 VA |