Part Details for 3FD-312-T by Thordarson Meissner Inc
Overview of 3FD-312-T by Thordarson Meissner Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3FD-312-T
3FD-312-T CAD Models
3FD-312-T Part Data Attributes:
|
3FD-312-T
Thordarson Meissner Inc
Buy Now
Datasheet
|
Compare Parts:
3FD-312-T
Thordarson Meissner Inc
Power Transformer, 2.4VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THORDARSON MEISSNER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.4 VA |