Part Details for 3FL10-600 by Tamura Corporation of America
Overview of 3FL10-600 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FL10-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT1102-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
540 In Stock |
|
$8.6624 / $11.1300 | Buy Now |
DISTI #
838-3FL10-600
|
Mouser Electronics | Power Transformers THROUGH HOLE 6VA RoHS: Compliant | 0 |
|
$8.6600 | Order Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole |
920 In Stock |
|
$8.5900 / $24.5500 | Buy Now |
DISTI #
3FL10-600
|
Richardson RFPD | POWER TRANSFORMER RoHS: Not Compliant Min Qty: 450 | 0 |
|
$9.8300 / $10.6500 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole |
920 In Stock |
|
$8.5900 / $24.5500 | Buy Now |
Part Details for 3FL10-600
3FL10-600 CAD Models
3FL10-600 Part Data Attributes
|
3FL10-600
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FL10-600
Tamura Corporation of America
SPLIT BOBBIN POWER TRANSFORMER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tamura | |
Manufacturer Series | 3FL10 | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER |
Alternate Parts for 3FL10-600
This table gives cross-reference parts and alternative options found for 3FL10-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3FL10-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-100 | Power Transformer, 6VA | Prem Magnetics Inc | 3FL10-600 vs SPW-100 |