Part Details for 3FTL640 by APEM Inc
Overview of 3FTL640 by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FTL640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 3FTL640
3FTL640 CAD Models
3FTL640 Part Data Attributes:
|
3FTL640
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3FTL640
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Body Height | 6.4 mm | |
Body Length or Diameter | 12.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Illumination | YELLOW LED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 3FTL640
This table gives cross-reference parts and alternative options found for 3FTL640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3FTL640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 3FTL640 vs 1-1825955-6 |
1-1825910-7 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3FTL640 vs 1-1825910-7 |
FSM8JLH | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3FTL640 vs FSM8JLH |
2-1825910-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount | TE Connectivity | 3FTL640 vs 2-1825910-6 |
3-1825910-2 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | 3FTL640 vs 3-1825910-2 |
3-1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 3FTL640 vs 3-1825955-1 |
1825955-5 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 3FTL640 vs 1825955-5 |
1825910-5 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 3FTL640 vs 1825910-5 |
3FTL620 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | 3FTL640 vs 3FTL620 |
2-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 3FTL640 vs 2-1825955-7 |